Part Details for UPA2751GR by Renesas Electronics Corporation
Overview of UPA2751GR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2751GR-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / | |
UPA2751GR-E2-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA2751GR-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Part Details for UPA2751GR
UPA2751GR CAD Models
UPA2751GR Part Data Attributes
|
UPA2751GR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2751GR
Renesas Electronics Corporation
8A, 30V, 0.041ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, POWER, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT | |
Package Description | POWER, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Avalanche Energy Rating (Eas) | 6.4 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2751GR
This table gives cross-reference parts and alternative options found for UPA2751GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2751GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2751GR | Power Field-Effect Transistor, 8A I(D), 30V, 0.041ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | UPA2751GR vs UPA2751GR |