-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pch Single Power Mosfet -30V -10A 15Mohm Power Sop8, SOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2738GR-E1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 15Mohm Power Sop8, SOP, /Embossed Tape | |
UPA2738GR-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 15Mohm Power Sop8 | |
UPA2738GR-E2-AX | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -10A 15Mohm Power Sop8 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPA2738GR-E1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2738GR-E1-AT
Renesas Electronics Corporation
Pch Single Power Mosfet -30V -10A 15Mohm Power Sop8, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for UPA2738GR-E1-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2738GR-E1-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2738GR-E2-AT | Pch Single Power Mosfet -30V -10A 15Mohm Power Sop8, SOP, /Embossed Tape | Renesas Electronics Corporation | UPA2738GR-E1-AT vs UPA2738GR-E2-AT |