Part Details for UPA2738GR-E2-AT by Renesas Electronics Corporation
Overview of UPA2738GR-E2-AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPA2738GR-E2-AT
UPA2738GR-E2-AT CAD Models
UPA2738GR-E2-AT Part Data Attributes
|
UPA2738GR-E2-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2738GR-E2-AT
Renesas Electronics Corporation
Pch Single Power Mosfet -30V -10A 15Mohm Power Sop8, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UPA2738GR-E2-AT
This table gives cross-reference parts and alternative options found for UPA2738GR-E2-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2738GR-E2-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA2738GR-E1-AX | Pch Single Power Mosfet -30V -10A 15Mohm Power Sop8, SOP, /Embossed Tape | Renesas Electronics Corporation | UPA2738GR-E2-AT vs UPA2738GR-E1-AX |