There are no models available for this part yet.
Overview of UPA1E122MHD1TO by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPA1E122MHD1TO by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26T8501
|
Newark | Radial/ Tp&ammo |Nichicon UPA1E122MHD1TO RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 / $0.5570 | Buy Now | |
DISTI #
493-4899-1-ND
|
DigiKey | CAP ALUM 1200UF 20% 25V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3939 / $1.1900 | Buy Now | |
DISTI #
647-UPA1E122MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1200uF 25 Volts 20% RoHS: Compliant | 0 |
|
$0.3980 / $1.1800 | Order Now |
CAD Models for UPA1E122MHD1TO by Nichicon Corporation
Part Data Attributes for UPA1E122MHD1TO by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
20 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1890 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UPA1E122MHD1TO
This table gives cross-reference parts and alternative options found for UPA1E122MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1E122MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1E122MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPA1E122MHD1TO vs UPA1E122MHD |
NRSZC122M25V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPA1E122MHD1TO vs NRSZC122M25V12.5X20TBF |
UPA1E122MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPA1E122MHD1TO vs UPA1E122MHD1CT |
UPA1E122MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | UPA1E122MHD1TO vs UPA1E122MHD1CC |
NRSZC122M25V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | UPA1E122MHD1TO vs NRSZC122M25V12.5X20F3CF |
NRSZC122M25V12.5X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | UPA1E122MHD1TO vs NRSZC122M25V12.5X20SPF |
EEUFK1E122(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA1E122MHD1TO vs EEUFK1E122(B) |
B41888C5128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPA1E122MHD1TO vs B41888C5128M002 |
NRSZC122M25V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | UPA1E122MHD1TO vs NRSZC122M25V12.5X20F3F |
B41888C5128M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPA1E122MHD1TO vs B41888C5128M008 |
Related Parts for UPA1E122MHD1TO
-
UPA1E122MHDFixed Capacitors
-
TNPW040243K0BETDFixed Resistors
-
DF40C-24DP-0.4V(51)Headers and Edge Type Connectors
-
CKP20162R2M-TFixed Inductors
-
MBRM140T3GRectifier Diodes
-
SMBJ130CA-TPTransient Suppressors
-
L7986ATRSwitching Regulator or Controllers
-
FDC5614PSmall Signal Field-Effect Transistors
-
LAN8720A-CP-TRNetwork Interfaces