Part Details for NRSZC122M25V12.5X20SPF by NIC Components Corp
Overview of NRSZC122M25V12.5X20SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC122M25V12.5X20SPF
NRSZC122M25V12.5X20SPF CAD Models
NRSZC122M25V12.5X20SPF Part Data Attributes
|
NRSZC122M25V12.5X20SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC122M25V12.5X20SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC122M25V12.5X20SPF
This table gives cross-reference parts and alternative options found for NRSZC122M25V12.5X20SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC122M25V12.5X20SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA1E122MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSZC122M25V12.5X20SPF vs UPA1E122MHD |
NRSZC122M25V12.5X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC122M25V12.5X20SPF vs NRSZC122M25V12.5X20TBF |
UPA1E122MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | NRSZC122M25V12.5X20SPF vs UPA1E122MHD1CT |
UPA1E122MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | NRSZC122M25V12.5X20SPF vs UPA1E122MHD1CC |
NRSZC122M25V12.5X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | NRSZC122M25V12.5X20SPF vs NRSZC122M25V12.5X20F3CF |
EEUFK1E122(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSZC122M25V12.5X20SPF vs EEUFK1E122(B) |
B41888C5128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSZC122M25V12.5X20SPF vs B41888C5128M002 |
UPA1E122MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | Nichicon Corporation | NRSZC122M25V12.5X20SPF vs UPA1E122MHD1TO |
NRSZC122M25V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | NRSZC122M25V12.5X20SPF vs NRSZC122M25V12.5X20F3F |
B41888C5128M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRSZC122M25V12.5X20SPF vs B41888C5128M008 |