Part Details for UPA1A472MHD6 by Nichicon Corporation
Overview of UPA1A472MHD6 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA1A472MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8120
|
Newark | Radial/ Bulk |Nichicon UPA1A472MHD6 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6430 / $0.8110 | Buy Now |
DISTI #
UPA1A472MHD6-ND
|
DigiKey | CAP ALUM 4700UF 20% 10V RADIAL Min Qty: 600 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7819 | Buy Now |
DISTI #
647-UPA1A472MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 20% 10V High Reliability RoHS: Compliant | 0 |
|
$0.5860 / $1.7400 | Order Now |
Part Details for UPA1A472MHD6
UPA1A472MHD6 CAD Models
UPA1A472MHD6 Part Data Attributes
|
UPA1A472MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA1A472MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1980.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPA1A472MHD6
This table gives cross-reference parts and alternative options found for UPA1A472MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA1A472MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10WXA4700MEFCCA16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPA1A472MHD6 vs 10WXA4700MEFCCA16X20 |
ELZA100ELL472ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UPA1A472MHD6 vs ELZA100ELL472ML20S |
10WXA4700MEFCSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UPA1A472MHD6 vs 10WXA4700MEFCSG16X20 |
ELZA100EBC472ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UPA1A472MHD6 vs ELZA100EBC472ML20S |
LESRA4700M10TB116X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UPA1A472MHD6 vs LESRA4700M10TB116X20 |
10WXA4700MSG16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UPA1A472MHD6 vs 10WXA4700MSG16X20 |
RLS478010M1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Taiwan Ostor Corporation | UPA1A472MHD6 vs RLS478010M1620 |
LESRA4700M10TB16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UPA1A472MHD6 vs LESRA4700M10TB16X20 |
10WXA4700MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UPA1A472MHD6 vs 10WXA4700MEFCCC16X20 |
LESRA4700M10CF316X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | UPA1A472MHD6 vs LESRA4700M10CF316X20 |