Part Details for 10WXA4700MSG16X20 by Rubycon Corporation
Overview of 10WXA4700MSG16X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10WXA4700MSG16X20
10WXA4700MSG16X20 CAD Models
10WXA4700MSG16X20 Part Data Attributes
|
10WXA4700MSG16X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10WXA4700MSG16X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1200 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 10WXA4700MSG16X20
This table gives cross-reference parts and alternative options found for 10WXA4700MSG16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10WXA4700MSG16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELZA100EBC472ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 10WXA4700MSG16X20 vs ELZA100EBC472ML20S |
ELZA100EBD472ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | 10WXA4700MSG16X20 vs ELZA100EBD472ML20S |
10WXA4700MCC16X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 10WXA4700MSG16X20 vs 10WXA4700MCC16X20 |
EEUFK1A472SB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | 10WXA4700MSG16X20 vs EEUFK1A472SB |
10WXA4700MRX16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | 10WXA4700MSG16X20 vs 10WXA4700MRX16X20 |
NRE-HS472M10V16X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | 10WXA4700MSG16X20 vs NRE-HS472M10V16X20SP7.5LLF |
LESRA4700M10TR2616X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | 10WXA4700MSG16X20 vs LESRA4700M10TR2616X20 |
10WXA4700MEFCKC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10WXA4700MSG16X20 vs 10WXA4700MEFCKC16X20 |
LESRA4700M10TR16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | 10WXA4700MSG16X20 vs LESRA4700M10TR16X20 |
LESRA4700M10TB216X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | 10WXA4700MSG16X20 vs LESRA4700M10TB216X20 |