Part Details for UPA0J822MHD1CP by Nichicon Corporation
Overview of UPA0J822MHD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA0J822MHD1CP
UPA0J822MHD1CP CAD Models
UPA0J822MHD1CP Part Data Attributes
|
UPA0J822MHD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J822MHD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2760 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPA0J822MHD1CP
This table gives cross-reference parts and alternative options found for UPA0J822MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J822MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZAR0JM822 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF | Luminous Town Electric Co Ltd | UPA0J822MHD1CP vs GZAR0JM822 |
UPA0J822MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPA0J822MHD1CP vs UPA0J822MHD1AA |
UPA0J822MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPA0J822MHD1CP vs UPA0J822MHD1CA |
NRSZC822M6.3V16X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | NIC Components Corp | UPA0J822MHD1CP vs NRSZC822M6.3V16X25F3F |
UPA0J822MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPA0J822MHD1CP vs UPA0J822MHD1CT |
NRSZC822M6.3V16X25TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPA0J822MHD1CP vs NRSZC822M6.3V16X25TBYF |
NRSZC822M6.3V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | NIC Components Corp | UPA0J822MHD1CP vs NRSZC822M6.3V16X25SPF |
UPA0J822MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | UPA0J822MHD1CP vs UPA0J822MHD1CC |
NRSZC822M6.3V16X25YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UPA0J822MHD1CP vs NRSZC822M6.3V16X25YF |
NRSZC822M6.3V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPA0J822MHD1CP vs NRSZC822M6.3V16X25F |