NRSZC822M6.3V16X25YF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of NRSZC822M6.3V16X25YF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NRSZC822M6.3V16X25YF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSZC822M6.3V16X25YF by NIC Components Corp

NRSZC822M6.3V16X25YF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.5166 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Reference Standard
AEC-Q200
Ripple Current
1920 mA
Surface Mount
NO
Tan Delta
0.36
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSZC822M6.3V16X25YF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for NRSZC822M6.3V16X25YF

This table gives cross-reference parts and alternative options found for NRSZC822M6.3V16X25YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC822M6.3V16X25YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSZC822M6.3V16X25F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, NIC Components Corp NRSZC822M6.3V16X25YF vs NRSZC822M6.3V16X25F1F
NRSZC822M6.3V16X25TBYF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZC822M6.3V16X25YF vs NRSZC822M6.3V16X25TBYF
NRSZC822M6.3V16X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, NIC Components Corp NRSZC822M6.3V16X25YF vs NRSZC822M6.3V16X25SPF
EEUFK0J822 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSZC822M6.3V16X25YF vs EEUFK0J822
EEUFK0J822(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSZC822M6.3V16X25YF vs EEUFK0J822(B)
NRSZC822M6.3V16X25F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSZC822M6.3V16X25YF vs NRSZC822M6.3V16X25F
UPA0J822MHD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, Nichicon Corporation NRSZC822M6.3V16X25YF vs UPA0J822MHD1CV
NRSZC822M6.3V16X25SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, NIC Components Corp NRSZC822M6.3V16X25YF vs NRSZC822M6.3V16X25SP7.5LSF
NRSZC822M6.3V16X25TB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, NIC Components Corp NRSZC822M6.3V16X25YF vs NRSZC822M6.3V16X25TB
NRSZC822M6.3V16X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, NIC Components Corp NRSZC822M6.3V16X25YF vs NRSZC822M6.3V16X25F3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZC822M6.3V16X25YF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZC822M6.3V16X25YF by NIC Components Corp

  • Please alert me when NRSZC822M6.3V16X25YF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZC822M6.3V16X25YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZC822M6.3V16X25YF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZC822M6.3V16X25YF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZC822M6.3V16X25YF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZC822M6.3V16X25YF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: