Part Details for UPA0J152MPD3CV by Nichicon Corporation
Overview of UPA0J152MPD3CV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA0J152MPD3CV
UPA0J152MPD3CV CAD Models
UPA0J152MPD3CV Part Data Attributes
|
UPA0J152MPD3CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J152MPD3CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1490 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UPA0J152MPD3CV
This table gives cross-reference parts and alternative options found for UPA0J152MPD3CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J152MPD3CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LAM1020LYN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 8152LAM1020LYN911C |
1152LAM1020LEN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 1152LAM1020LEN111P |
ELXZ6R3ETE152MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Chemi-Con | UPA0J152MPD3CV vs ELXZ6R3ETE152MJ20A |
1152LAM1020LYN311B | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 1152LAM1020LYN311B |
8152LAM1020LEN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 8152LAM1020LEN7P |
8152LAM1020LYN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 8152LAM1020LYN711C |
8152LAM1020LZ07M | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 8152LAM1020LZ07M |
8152LAM1020LEN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 8152LAM1020LEN7C |
8152LAM1020LE00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 8152LAM1020LE00D |
1152LAM1020LYN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | UPA0J152MPD3CV vs 1152LAM1020LYN011C |