Part Details for 8152LAM1020LYN911C by Fenghua (HK) Electronics Ltd
Overview of 8152LAM1020LYN911C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8152LAM1020LYN911C
8152LAM1020LYN911C CAD Models
8152LAM1020LYN911C Part Data Attributes
|
8152LAM1020LYN911C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8152LAM1020LYN911C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA |
Alternate Parts for 8152LAM1020LYN911C
This table gives cross-reference parts and alternative options found for 8152LAM1020LYN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8152LAM1020LYN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8152LAM1020LZN0B | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LAM1020LYN911C vs 8152LAM1020LZN0B |
1152LAM1020LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LAM1020LYN911C vs 1152LAM1020LEN411B |
8152LAM1020LYN311B | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LAM1020LYN911C vs 8152LAM1020LYN311B |
2152LAM1020LYN111P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LAM1020LYN911C vs 2152LAM1020LYN111P |
2152LAM1020LYN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LAM1020LYN911C vs 2152LAM1020LYN511P |
8152LAM1020LZ01A | CAP,AL2O3,1.5MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8152LAM1020LYN911C vs 8152LAM1020LZ01A |
NRSX152M6.3V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | 8152LAM1020LYN911C vs NRSX152M6.3V10X20SPF |
8152LAM1020LE01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | 8152LAM1020LYN911C vs 8152LAM1020LE01E |
1152LAM1020LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | 8152LAM1020LYN911C vs 1152LAM1020LEN1110 |
UPS0J152MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | 8152LAM1020LYN911C vs UPS0J152MPD1CC |