Part Details for UPA0J152MPD1AA by Nichicon Corporation
Overview of UPA0J152MPD1AA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA0J152MPD1AA
UPA0J152MPD1AA CAD Models
UPA0J152MPD1AA Part Data Attributes
|
UPA0J152MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J152MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1220 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPA0J152MPD1AA
This table gives cross-reference parts and alternative options found for UPA0J152MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J152MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC152M6.3V8X20YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UPA0J152MPD1AA vs NRSZC152M6.3V8X20YF |
NRSZC152M6.3V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD1AA vs NRSZC152M6.3V8X20F3F |
NRSZC152M6.3V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD1AA vs NRSZC152M6.3V8X20F1F |
UPA0J152MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPA0J152MPD1AA vs UPA0J152MPD1CC |
UPA0J152MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPA0J152MPD1AA vs UPA0J152MPD1FV |
UPA0J152MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | UPA0J152MPD1AA vs UPA0J152MPD1CV |
NRSZC152M6.3V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD1AA vs NRSZC152M6.3V8X20TBSTF |
UPA0J152MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPA0J152MPD1AA vs UPA0J152MPD |
NRSZC152M6.3V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD1AA vs NRSZC152M6.3V8X20SP7.5LSF |
NRSZC152M6.3V8X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | UPA0J152MPD1AA vs NRSZC152M6.3V8X20SP7.5LLF |