Part Details for UPA0J102MPD1CC by Nichicon Corporation
Overview of UPA0J102MPD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA0J102MPD1CC
UPA0J102MPD1CC CAD Models
UPA0J102MPD1CC Part Data Attributes
|
UPA0J102MPD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA0J102MPD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 860 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for UPA0J102MPD1CC
This table gives cross-reference parts and alternative options found for UPA0J102MPD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA0J102MPD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA0J102MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | UPA0J102MPD1CC vs UPA0J102MPD1TD |
NRSZC102M6.3V8X15SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UPA0J102MPD1CC vs NRSZC102M6.3V8X15SP7.5LSF |
ELXZ6R3ELL102MH15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UPA0J102MPD1CC vs ELXZ6R3ELL102MH15M |
EEUFK0J102L(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPA0J102MPD1CC vs EEUFK0J102L(B) |
ELXZ6R3ETE102MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPA0J102MPD1CC vs ELXZ6R3ETE102MH15D |
NRSZC102M6.3V8X15F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | UPA0J102MPD1CC vs NRSZC102M6.3V8X15F1F |
ELXZ6R3ETD102MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UPA0J102MPD1CC vs ELXZ6R3ETD102MH15S |
ELXZ6R3ETD102MH15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UPA0J102MPD1CC vs ELXZ6R3ETD102MH15N |
ELXZ6R3EC5102MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPA0J102MPD1CC vs ELXZ6R3EC5102MH15D |
ELXZ6R3ETD102MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UPA0J102MPD1CC vs ELXZ6R3ETD102MH15C |