Part Details for ELXZ6R3ETD102MH15N by Chemi-Con
Overview of ELXZ6R3ETD102MH15N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXZ6R3ETD102MH15N
ELXZ6R3ETD102MH15N CAD Models
ELXZ6R3ETD102MH15N Part Data Attributes
|
ELXZ6R3ETD102MH15N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXZ6R3ETD102MH15N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXZ6R3ETD102MH15N
This table gives cross-reference parts and alternative options found for ELXZ6R3ETD102MH15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXZ6R3ETD102MH15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC102M6.3V8X15F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | ELXZ6R3ETD102MH15N vs NRSZC102M6.3V8X15F3CF |
ELXZ6R3ETE102MH15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ELXZ6R3ETD102MH15N vs ELXZ6R3ETE102MH15B |
NRSZC102M6.3V8X15TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | ELXZ6R3ETD102MH15N vs NRSZC102M6.3V8X15TBSTF |
UPA0J102MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELXZ6R3ETD102MH15N vs UPA0J102MPD |
ELXZ6R3ETC102MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELXZ6R3ETD102MH15N vs ELXZ6R3ETC102MH15D |
ELXZ6R3ELL102MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | ELXZ6R3ETD102MH15N vs ELXZ6R3ELL102MH15C |
NRSZC102M6.3V8X15F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | ELXZ6R3ETD102MH15N vs NRSZC102M6.3V8X15F1F |
NRSZC102M6.3V8X15TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | ELXZ6R3ETD102MH15N vs NRSZC102M6.3V8X15TBSTNF |
ELXZ6R3EC3102MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXZ6R3ETD102MH15N vs ELXZ6R3EC3102MH15D |
UPA0J102MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | ELXZ6R3ETD102MH15N vs UPA0J102MPD1TA |