UMZ2NTR vs BC847S feature comparison

UMZ2NTR ROHM Semiconductor

Buy Now Datasheet

BC847S Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer ROHM CO LTD INFINEON TECHNOLOGIES AG
Part Package Code SC-88
Package Description UMT6, SC-88, 6 PIN ROHS COMPLIANT PACKAGE-6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Description ROHM UMZ2NTR Dual NPN+PNP Bipolar Transistor, 150 / -150 mA, 50 / -50 V, 6-Pin SC-88
Samacsys Manufacturer ROHM Semiconductor
Samacsys Modified On 2017-01-18 12:48:41
Category CO2 Kg 8.8
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Emitter Voltage-Max 50 V 45 V
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 120 200
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e2 e3
Moisture Sensitivity Level 1 1
Number of Elements 2 2
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN AND PNP NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 250 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 15

Compare UMZ2NTR with alternatives

Compare BC847S with alternatives