Part Details for UML1V220MDD1CC by Nichicon Corporation
Overview of UML1V220MDD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UML1V220MDD1CC
UML1V220MDD1CC CAD Models
UML1V220MDD1CC Part Data Attributes
|
UML1V220MDD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UML1V220MDD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 46 mA | |
Series | ML | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UML1V220MDD1CC
This table gives cross-reference parts and alternative options found for UML1V220MDD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UML1V220MDD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM22M35TR26.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UML1V220MDD1CC vs RM22M35TR26.3X5 |
2220LEMAA05MVN28EM | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V220MDD1CC vs 2220LEMAA05MVN28EM |
8220LEMAA05MVN08FB | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V220MDD1CC vs 8220LEMAA05MVN08FB |
2220LEMAA05MVN38EJ | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V220MDD1CC vs 2220LEMAA05MVN38EJ |
2220LEMAA05MVN28FJ | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V220MDD1CC vs 2220LEMAA05MVN28FJ |
1220LEMAA05MVN081B | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V220MDD1CC vs 1220LEMAA05MVN081B |
712-035/220M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Tecate Group | UML1V220MDD1CC vs 712-035/220M# |
2220LEMAA05MVN785R | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V220MDD1CC vs 2220LEMAA05MVN785R |
1220LEMAA05MVN985A | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V220MDD1CC vs 1220LEMAA05MVN985A |
8220LEMAA05MVN385B | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UML1V220MDD1CC vs 8220LEMAA05MVN385B |