Part Details for 1220LEMAA05MVN081B by Fenghua (HK) Electronics Ltd
Overview of 1220LEMAA05MVN081B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1220LEMAA05MVN081B
1220LEMAA05MVN081B CAD Models
1220LEMAA05MVN081B Part Data Attributes
|
1220LEMAA05MVN081B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1220LEMAA05MVN081B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1220LEMAA05MVN081B
This table gives cross-reference parts and alternative options found for 1220LEMAA05MVN081B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1220LEMAA05MVN081B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LEMAA05MVN085A | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 1220LEMAA05MVN085A |
8220LEMAA05MVN98EF | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 8220LEMAA05MVN98EF |
NSR220M35V6.3X5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 1220LEMAA05MVN081B vs NSR220M35V6.3X5SP7.5LLF |
8220LEMAA05MVN98FC | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 8220LEMAA05MVN98FC |
1220LEMAA05MVN38FF | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 1220LEMAA05MVN38FF |
1220LEMAA05MVN48EF | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 1220LEMAA05MVN48EF |
8220LEMAA05MVN58E0 | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 8220LEMAA05MVN58E0 |
8220LEMAA05MVN9810 | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 8220LEMAA05MVN9810 |
1220LEMAA05MVN98EM | CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 1220LEMAA05MVN98EM |
8220LEMAA05MVN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 1220LEMAA05MVN081B vs 8220LEMAA05MVN5M |