Capacitors
UMK316BJ154KF-B
TAIYO YUDEN
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP

Overview of UMK316BJ154KF-B by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UMK316BJ154KF-B by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMK316BJ154KF-B by TAIYO YUDEN

UMK316BJ154KF-B
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
M
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. UMK316BJ154KF-B
    TAIYO YUDEN
    CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP
    VS

Alternate Parts for UMK316BJ154KF-B

This table gives cross-reference parts and alternative options found for UMK316BJ154KF-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316BJ154KF-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM42-6X7R154K050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd UMK316BJ154KF-B vs GRM42-6X7R154K050AB
NMC-A1206X7R154K50C3QYF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP NIC Components Corp UMK316BJ154KF-B vs NMC-A1206X7R154K50C3QYF
12062R154K9BP0D CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation UMK316BJ154KF-B vs 12062R154K9BP0D
1206F0500154KDR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors UMK316BJ154KF-B vs 1206F0500154KDR
CL31B154KBPWPNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP Samsung Electro-Mechanics UMK316BJ154KF-B vs CL31B154KBPWPNE
GRM42-6X7R154K50PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd UMK316BJ154KF-B vs GRM42-6X7R154K50PB
CM316X7R154K50AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP KYOCERA Corporation UMK316BJ154KF-B vs CM316X7R154K50AT
500R18W154KV6R Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP Johanson Dielectrics Inc UMK316BJ154KF-B vs 500R18W154KV6R
GRM42-6X7R154K050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd UMK316BJ154KF-B vs GRM42-6X7R154K050AL
CL31B154KBP5PNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics UMK316BJ154KF-B vs CL31B154KBP5PNL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMK316BJ154KF-B by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMK316BJ154KF-B by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of UMK316BJ154KF-B would you like to use for your alert(s)?
  • Please alert me when UMK316BJ154KF-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMK316BJ154KF-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMK316BJ154KF-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMK316BJ154KF-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMK316BJ154KF-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMK316BJ154KF-B by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: