Capacitors
500R18W154KV6R
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP

Overview of 500R18W154KV6R by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 500R18W154KV6R by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 500R18W154KV6R by Johanson Dielectrics Inc

500R18W154KV6R
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e3
Length
3.18 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TAPE, PUNCHED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.58 mm
Want to compare parts?
  1. 500R18W154KV6R
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for 500R18W154KV6R

This table gives cross-reference parts and alternative options found for 500R18W154KV6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R18W154KV6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM42-6X7R154K050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 500R18W154KV6R vs GRM42-6X7R154K050AB
NMC-A1206X7R154K50C3QYF Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP NIC Components Corp 500R18W154KV6R vs NMC-A1206X7R154K50C3QYF
12062R154K9BP0D CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP YAGEO Corporation 500R18W154KV6R vs 12062R154K9BP0D
1206F0500154KDR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 500R18W154KV6R vs 1206F0500154KDR
UMK316BJ154KF-B CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP TAIYO YUDEN 500R18W154KV6R vs UMK316BJ154KF-B
CL31B154KBPWPNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP Samsung Electro-Mechanics 500R18W154KV6R vs CL31B154KBPWPNE
GRM42-6X7R154K50PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP Murata Manufacturing Co Ltd 500R18W154KV6R vs GRM42-6X7R154K50PB
CM316X7R154K50AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP KYOCERA Corporation 500R18W154KV6R vs CM316X7R154K50AT
GRM42-6X7R154K050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.15uF, SURFACE MOUNT, 1206, CHIP Murata Manufacturing Co Ltd 500R18W154KV6R vs GRM42-6X7R154K050AL
CL31B154KBP5PNL Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics 500R18W154KV6R vs CL31B154KBP5PNL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 500R18W154KV6R by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 500R18W154KV6R by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 500R18W154KV6R would you like to use for your alert(s)?
  • Please alert me when 500R18W154KV6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 500R18W154KV6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 500R18W154KV6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 500R18W154KV6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 500R18W154KV6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 500R18W154KV6R by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: