Part Details for UMK105BJ682MV-T by TAIYO YUDEN
Overview of UMK105BJ682MV-T by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UMK105BJ682MV-T
UMK105BJ682MV-T CAD Models
UMK105BJ682MV-T Part Data Attributes
|
UMK105BJ682MV-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105BJ682MV-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for UMK105BJ682MV-T
This table gives cross-reference parts and alternative options found for UMK105BJ682MV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105BJ682MV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASU105SB5682MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ682MV-T vs MBASU105SB5682MFNA18 |
C1005X5R1H682M050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | UMK105BJ682MV-T vs C1005X5R1H682M050BA |
MBASU105SB5682MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ682MV-T vs MBASU105SB5682MFNA01 |
C1005X5R1H682M(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | UMK105BJ682MV-T vs C1005X5R1H682M(050BA) |
UMK105BJ682MV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0402, | TAIYO YUDEN | UMK105BJ682MV-T vs UMK105BJ682MV |
MCASU105SB5682MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105BJ682MV-T vs MCASU105SB5682MFNA1J |
UMK105BJ682MVHF | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | UMK105BJ682MV-T vs UMK105BJ682MVHF |