There are no models available for this part yet.
Overview of MBASU105SB5682MFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MBASU105SB5682MFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBASU105SB5682MFNA01TR-ND
|
DigiKey | CAP CER 6800PF 50V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 | Buy Now | |
DISTI #
MBASU105SB5682MFNA
|
Avnet Americas | CAP ,MLCC ,0402,50V ,X5R,6800PF 20% ,T&R - Tape and Reel (Alt: MBASU105SB5682MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0040 / $0.0044 | Buy Now | |
DISTI #
963-BASU105SB5682MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X5R 0402 20% Industrial RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0033 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0038 / $0.0056 | Buy Now |
CAD Models for MBASU105SB5682MFNA01 by TAIYO YUDEN
Part Data Attributes for MBASU105SB5682MFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MBASU105SB5682MFNA01
This table gives cross-reference parts and alternative options found for MBASU105SB5682MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SB5682MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105BJ682MV-F | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASU105SB5682MFNA01 vs UMK105BJ682MV-F |
C1005X5R1H682M050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASU105SB5682MFNA01 vs C1005X5R1H682M050BA |
UMK105BJ682MVHF | Capacitor, Ceramic, Chip, General Purpose, 6800pF, 50V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MBASU105SB5682MFNA01 vs UMK105BJ682MVHF |
MCASU105SB5682MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB5682MFNA01 vs MCASU105SB5682MFNA01 |
MMASU105SB5682MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB5682MFNA01 vs MMASU105SB5682MFNA18 |
CGA2B2X5R1H682M050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MBASU105SB5682MFNA01 vs CGA2B2X5R1H682M050BA |
UMK105BJ682MV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0068uF, 0402, | TAIYO YUDEN | MBASU105SB5682MFNA01 vs UMK105BJ682MV |
MMASU105SB5682MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MBASU105SB5682MFNA01 vs MMASU105SB5682MFNA01 |
C1005X5R1H682M(050BA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X5R, 0.0068 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MBASU105SB5682MFNA01 vs C1005X5R1H682M(050BA) |