There are no models available for this part yet.
Overview of UMK105B7102KV-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UMK105B7102KV-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M8509
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:0.5Mm Rohs Compliant: Yes |Taiyo Yuden UMK105B7102KV-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11686 |
|
$0.0030 / $0.1040 | Buy Now | |
DISTI #
77M8790
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK105B7102KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now | |
DISTI #
587-1220-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
196000 In Stock |
|
$0.0022 / $0.1000 | Buy Now | |
DISTI #
77M8509
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 77M8509) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 11686 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now | |
DISTI #
UMK105B7102KV-F
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: UMK105B7102KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0030 | Buy Now | |
DISTI #
UMK105B7102KV-F
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: UMK105B7102KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
963-UMK105B7102KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU063SB7102KF 50V 1000pF X7R 0402 10 % RoHS: Compliant | 128883 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | 0402 1000 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.0028 / $0.0032 | Buy Now | ||
Future Electronics | 0402 1000 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0028 / $0.0032 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1000pF ±10% - 50VDC - X7R - 0402 - Tape&Reel RoHS: Compliant |
200000 In Stock |
|
$0.0023 / $0.0035 | Buy Now |
CAD Models for UMK105B7102KV-F by TAIYO YUDEN
Part Data Attributes for UMK105B7102KV-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0402
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for UMK105B7102KV-F
This table gives cross-reference parts and alternative options found for UMK105B7102KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105B7102KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T102K5RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | UMK105B7102KV-F vs C0402T102K5RBCTU |
CM05X7R102K50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | UMK105B7102KV-F vs CM05X7R102K50AN |
CG0402X7R102KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Quantic UTC | UMK105B7102KV-F vs CG0402X7R102KWT |
C0402C102K5RAC7867 | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 13" Reel | KEMET Corporation | UMK105B7102KV-F vs C0402C102K5RAC7867 |
C0402S102K5RAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | UMK105B7102KV-F vs C0402S102K5RAC7867 |
0402B102K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | UMK105B7102KV-F vs 0402B102K500CT |
C0402T102K5RAC9028 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | UMK105B7102KV-F vs C0402T102K5RAC9028 |
GMC04X7R102K50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Cal-Chip Electronics | UMK105B7102KV-F vs GMC04X7R102K50NTDLF |
GRP155R71H102KD01E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | UMK105B7102KV-F vs GRP155R71H102KD01E |
GRP155R71H102KD01C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Murata Manufacturing Co Ltd | UMK105B7102KV-F vs GRP155R71H102KD01C |
Related Parts for UMK105B7102KV-F
-
CC0402KRX7R8BB103Fixed Capacitors
-
RC0402FR-07200KLFixed Resistors
-
ERF5-040-07.0-L-DV-TRHeaders and Edge Type Connectors
-
CT1008CSF-330JFixed Inductors
-
MMSD4148T1GRectifier Diodes
-
ACM1513-551-2PLData Line Filters
-
STP45N65M5Power Field-Effect Transistors
-
SMBJ40ATransient Suppressors
-
UPD70F3421GJMicrocontrollers