Part Details for GRP155R71H102KD01C by Murata Manufacturing Co Ltd
Overview of GRP155R71H102KD01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRP155R71H102KD01C
GRP155R71H102KD01C CAD Models
GRP155R71H102KD01C Part Data Attributes
|
GRP155R71H102KD01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRP155R71H102KD01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | GRP15(R7,1H) | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRP155R71H102KD01C
This table gives cross-reference parts and alternative options found for GRP155R71H102KD01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP155R71H102KD01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T102K5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP155R71H102KD01C vs C0402T102K5RCLTM |
C0402C102K5RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRP155R71H102KD01C vs C0402C102K5RAL9028 |
CL05B102KB5VPNP | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | GRP155R71H102KD01C vs CL05B102KB5VPNP |
GXT155R71H102KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRP155R71H102KD01C vs GXT155R71H102KE01J |
CS0402KRX7R9BB102 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRP155R71H102KD01C vs CS0402KRX7R9BB102 |
GRM155R71H102KD01W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRP155R71H102KD01C vs GRM155R71H102KD01W |
CM05X7R102K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GRP155R71H102KD01C vs CM05X7R102K50AL |
C0402S102K5RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | KEMET Corporation | GRP155R71H102KD01C vs C0402S102K5RAC7013 |
GRP155R71H102KA01B | CAPACITOR, CERAMIC, 50V, X7R, 0.001uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRP155R71H102KD01C vs GRP155R71H102KA01B |
0402B102K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | GRP155R71H102KD01C vs 0402B102K500NB |