Part Details for MLC9-65608V-70P883 by Temic Semiconductors
Overview of MLC9-65608V-70P883 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MLC9-65608V-70P883
MLC9-65608V-70P883 CAD Models
MLC9-65608V-70P883 Part Data Attributes
|
MLC9-65608V-70P883
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MLC9-65608V-70P883
Temic Semiconductors
Standard SRAM, 128KX8, 70ns, CMOS, CDIP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MLC9-65608V-70P883
This table gives cross-reference parts and alternative options found for MLC9-65608V-70P883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLC9-65608V-70P883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDJ-65608V-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | MLC9-65608V-70P883 vs CLDJ-65608V-70 |
SRM20V100LLRMX7 | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 18.40 MM, PLASTIC, REVERSE, TSOP1-32 | Epson Electronics America Inc | MLC9-65608V-70P883 vs SRM20V100LLRMX7 |
SLDJ-65608V-70P883:R | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | MLC9-65608V-70P883 vs SLDJ-65608V-70P883:R |
CLC9-65608V-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | MLC9-65608V-70P883 vs CLC9-65608V-70 |
CLC9-65608L-70SHXXX | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | MLC9-65608V-70P883 vs CLC9-65608L-70SHXXX |
SL4J-65608V-70EHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Temic Semiconductors | MLC9-65608V-70P883 vs SL4J-65608V-70EHXXX:D |
UM62L1024AV-70L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | MLC9-65608V-70P883 vs UM62L1024AV-70L |
MLDJ-65608V-70P883:RD | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | MLC9-65608V-70P883 vs MLDJ-65608V-70P883:RD |
CL4J-65608L-70SHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Temic Semiconductors | MLC9-65608V-70P883 vs CL4J-65608L-70SHXXX:D |
SLDJ-65608V-70FHXXX:R | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | MLC9-65608V-70P883 vs SLDJ-65608V-70FHXXX:R |