Part Details for UM1U-TM(5X10)OG by Phoenix Contact
Overview of UM1U-TM(5X10)OG by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-105KLT | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, Ferrite-Core, | |
PCH-45X-106KLT | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, Ferrite-Core | |
PCH-45X-103KLT | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, Ferrite-Core, |
Part Details for UM1U-TM(5X10)OG
UM1U-TM(5X10)OG CAD Models
UM1U-TM(5X10)OG Part Data Attributes
|
UM1U-TM(5X10)OG
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
UM1U-TM(5X10)OG
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for UM1U-TM(5X10)OG
This table gives cross-reference parts and alternative options found for UM1U-TM(5X10)OG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM1U-TM(5X10)OG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0833033 | Terminal Block Accessory, | Phoenix Contact | UM1U-TM(5X10)OG vs 0833033 |
833030 | Terminal Block Accessory, Marking Item, Polycarbonate, | Phoenix Contact | UM1U-TM(5X10)OG vs 833030 |
UM1U-TM(5X10)YE | Terminal Block Accessory, | Phoenix Contact | UM1U-TM(5X10)OG vs UM1U-TM(5X10)YE |
0833034 | Terminal Block Accessory, | Phoenix Contact | UM1U-TM(5X10)OG vs 0833034 |
UM1U-TM(5X10)GN | Terminal Block Accessory, | Phoenix Contact | UM1U-TM(5X10)OG vs UM1U-TM(5X10)GN |
0833030 | Terminal Block Accessory, | Phoenix Contact | UM1U-TM(5X10)OG vs 0833030 |
833033 | Terminal Block Accessory, Marking Item, Polyamide, | Phoenix Contact | UM1U-TM(5X10)OG vs 833033 |
UM1U-TM(5X10)BU | Terminal Block Accessory, | Phoenix Contact | UM1U-TM(5X10)OG vs UM1U-TM(5X10)BU |
0830910 | Terminal Block Accessory | Phoenix Contact | UM1U-TM(5X10)OG vs 0830910 |
0833031 | Terminal Block Accessory, | Phoenix Contact | UM1U-TM(5X10)OG vs 0833031 |