Part Details for 0833031 by Phoenix Contact
Overview of 0833031 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0833031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0833031
|
Mouser Electronics | Terminal Block Tools & Accessories UM1U-TM (5X10) OG RoHS: Compliant | 0 |
|
$1.3400 / $2.4500 | Order Now |
Part Details for 0833031
0833031 CAD Models
0833031 Part Data Attributes
|
0833031
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0833031
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | MARKING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 0833031
This table gives cross-reference parts and alternative options found for 0833031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0833031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833034 | Terminal Block Accessory, Marking Item, Polyamide, | Phoenix Contact | 0833031 vs 833034 |
UM1U-TM(5X10)GN | Terminal Block Accessory, | Phoenix Contact | 0833031 vs UM1U-TM(5X10)GN |
0833032 | Terminal Block Accessory, | Phoenix Contact | 0833031 vs 0833032 |
UM1U-TM(5X10)BU | Terminal Block Accessory, | Phoenix Contact | 0833031 vs UM1U-TM(5X10)BU |
0833030 | Terminal Block Accessory, | Phoenix Contact | 0833031 vs 0833030 |
UM1U-TM(5X10)OG | Terminal Block Accessory, | Phoenix Contact | 0833031 vs UM1U-TM(5X10)OG |
833033 | Terminal Block Accessory, Marking Item, Polyamide, | Phoenix Contact | 0833031 vs 833033 |
833030 | Terminal Block Accessory, Marking Item, Polycarbonate, | Phoenix Contact | 0833031 vs 833030 |