UM-1J/211JFFREQ6
Golledge Electronics Ltd
Description: Parallel - Fundamental Quartz Crystal, 10MHz Min, 15.9MHz Max

Overview of UM-1J/211JFFREQ6 by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for UM-1J/211JFFREQ6 by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UM-1J/211JFFREQ6 by Golledge Electronics Ltd

UM-1J/211JFFREQ6
Golledge Electronics Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.001%
Frequency Tolerance
20 ppm
Load Capacitance
30 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
15.9 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
Series Resistance
40 Ω
Surface Mount
YES
Want to compare parts?
  1. UM-1J/211JFFREQ6
    Golledge Electronics Ltd
    Parallel - Fundamental Quartz Crystal, 10MHz Min, 15.9MHz Max
    VS

Alternate Parts for UM-1J/211JFFREQ6

This table gives cross-reference parts and alternative options found for UM-1J/211JFFREQ6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM-1J/211JFFREQ6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UM-1J/213JFFREQ6 Parallel - Fundamental Quartz Crystal, 10MHz Min, 15.9MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/213JFFREQ6
UM-1J/212JFFREQ6 Parallel - Fundamental Quartz Crystal, 10MHz Min, 15.9MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/212JFFREQ6
UM-1J/214JFFREQ6 Parallel - Fundamental Quartz Crystal, 10MHz Min, 15.9MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/214JFFREQ6
Part Number Description Manufacturer Compare
UM-1J/210BFFREQ2 Parallel - Fundamental Quartz Crystal, 5MHz Min, 5.99MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/210BFFREQ2
UM-1J/212JFFREQ7 Parallel - Fundamental Quartz Crystal, 16MHz Min, 55MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/212JFFREQ7
UM-1J/211DFFREQ3 Parallel - Fundamental Quartz Crystal, 6MHz Min, 6.99MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/211DFFREQ3
UM-1J/211DFFREQ6 Parallel - Fundamental Quartz Crystal, 10MHz Min, 15.9MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/211DFFREQ6
UM-1J/210JFFREQ1 Parallel - Fundamental Quartz Crystal, 3.5MHz Min, 4.99MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/210JFFREQ1
UM-1J/213JFFREQ6 Parallel - Fundamental Quartz Crystal, 10MHz Min, 15.9MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/213JFFREQ6
UM-1J/211BFFREQ4 Parallel - Fundamental Quartz Crystal, 7MHz Min, 7.99MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/211BFFREQ4
UM-1J/210DFFREQ2 Parallel - Fundamental Quartz Crystal, 5MHz Min, 5.99MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/210DFFREQ2
UM-1J/213JFFREQ7 Parallel - Fundamental Quartz Crystal, 16MHz Min, 55MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/213JFFREQ7
UM-1J/214BFFREQ3 Parallel - Fundamental Quartz Crystal, 6MHz Min, 6.99MHz Max Golledge Electronics Ltd UM-1J/211JFFREQ6 vs UM-1J/214BFFREQ3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UM-1J/211JFFREQ6 by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UM-1J/211JFFREQ6 by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of UM-1J/211JFFREQ6 would you like to use for your alert(s)?
  • Please alert me when UM-1J/211JFFREQ6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UM-1J/211JFFREQ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UM-1J/211JFFREQ6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UM-1J/211JFFREQ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UM-1J/211JFFREQ6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UM-1J/211JFFREQ6 by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: