UM-1J/211JFFREQ6 vs UM-1J/214BFFREQ3 feature comparison

UM-1J/211JFFREQ6 Golledge Electronics Ltd

Buy Now Datasheet

UM-1J/214BFFREQ3 Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.80 8541.60.00.80
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 30 pF 12 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 15.9 MHz 6.99 MHz
Operating Frequency-Min 10 MHz 6 MHz
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Physical Dimension L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch) L8.0XB7.8XH3.5 (mm)/L0.315XB0.307XH0.138 (inch)
Series Resistance 40 Ω 120 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare UM-1J/211JFFREQ6 with alternatives

Compare UM-1J/214BFFREQ3 with alternatives