-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight Darlington Arrays
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4671
|
Newark | Bipolar Array, Npn, 50V, 0.5A, Dip, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:500Ma, Continuous Collector Current Pnp:-, No. Of Pins:18Pins Rohs Compliant: Yes |Stmicroelectronics ULN2804A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10034 |
|
$1.2900 / $2.9300 | Buy Now |
DISTI #
26AC5126
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics ULN2804A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
497-2357-5-ND
|
DigiKey | TRANS 8NPN DARL 50V 0.5A 18DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
8026 In Stock |
|
$1.1924 / $2.7100 | Buy Now |
DISTI #
ULN2804A
|
Avnet Americas | Load Driver, 4 A, 18 Pins, PDIP - Rail/Tube (Alt: ULN2804A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 1980 |
|
$1.1843 / $1.3476 | Buy Now |
DISTI #
26M4671
|
Avnet Americas | Load Driver, 4 A, 18 Pins, PDIP - Bulk (Alt: 26M4671) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$1.4600 / $2.9600 | Buy Now |
DISTI #
511-ULN2804A
|
Mouser Electronics | Darlington Transistors Eight NPN Array RoHS: Compliant | 1532 |
|
$1.1900 / $2.6600 | Buy Now |
|
STMicroelectronics | Eight Darlington Arrays RoHS: Compliant Min Qty: 1 | 1542 |
|
$1.4900 / $2.6100 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA Through Hole Eight Darlington Array - DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 5440Tube |
|
$1.0900 / $1.2100 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA Through Hole Eight Darlington Array - DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3793Tube |
|
$1.9900 / $2.2500 | Buy Now |
|
Future Electronics | ULN Series 50 V 500 mA Through Hole Eight Darlington Array - DIP-18 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 1520Tube |
|
$1.0900 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ULN2804A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ULN2804A
STMicroelectronics
Eight Darlington Arrays
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PDIP-T18 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - immersion | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ULN2804A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULN2804A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD62081AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2804A vs TD62081AP |
ULN2801A | Eight Darlington Arrays | STMicroelectronics | ULN2804A vs ULN2801A |
ULN2805A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18 | STMicroelectronics | ULN2804A vs ULN2805A |
ULN2801A | 0.5A, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Motorola Mobility LLC | ULN2804A vs ULN2801A |
ULN2804A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Rochester Electronics LLC | ULN2804A vs ULN2804A |
TD62082AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2804A vs TD62082AP |
TD62084APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | ULN2804A vs TD62084APG |
M54585P | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, 18P4G, 18 PIN | Mitsubishi Electric | ULN2804A vs M54585P |
ULN2802A | Eight Darlington Arrays | STMicroelectronics | ULN2804A vs ULN2802A |
ULQ2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-001AC, Plastic/Epoxy, 18 Pin, DIP-18 | Allegro MicroSystems LLC | ULN2804A vs ULQ2804A |