Part Details for TD62081AP by Toshiba America Electronic Components
Overview of TD62081AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD62081AP
TD62081AP CAD Models
TD62081AP Part Data Attributes:
|
TD62081AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TD62081AP
Toshiba America Electronic Components
TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | 8 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.6 V |
Alternate Parts for TD62081AP
This table gives cross-reference parts and alternative options found for TD62081AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD62081AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M54585P | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, 18P4G, 18 PIN | Mitsubishi Electric | TD62081AP vs M54585P |
TD62084AP | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | TD62081AP vs TD62084AP |
ULN2804A | Eight Darlington Arrays | STMicroelectronics | TD62081AP vs ULN2804A |
ULN2802A | Power Bipolar Transistor, 0.5A I(C), 8-Element, NPN, Silicon, Plastic/Epoxy, 18 Pin, PLASTIC, CASE 707, DIP-18 | Motorola Semiconductor Products | TD62081AP vs ULN2802A |
ULN2804APG | TRANSISTOR 0.5 A, 50 V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18, BIP General Purpose Power | Toshiba America Electronic Components | TD62081AP vs ULN2804APG |
ULQ2805A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-18 | STMicroelectronics | TD62081AP vs ULQ2805A |
ULN2804A | 0.5A, 50V, 8 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 707, DIP-18 | Rochester Electronics LLC | TD62081AP vs ULN2804A |
ULQ2804A | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 8-Element, NPN, Silicon, MS-001AC, Plastic/Epoxy, 18 Pin, DIP-18 | Allegro MicroSystems LLC | TD62081AP vs ULQ2804A |
ULN2801A | Eight Darlington Arrays | STMicroelectronics | TD62081AP vs ULN2801A |
ULQ2801A | Eight Darlington array | STMicroelectronics | TD62081AP vs ULQ2801A |