Part Details for ULN2004-S16-T by Unisonic Technologies Co Ltd
Overview of ULN2004-S16-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for ULN2004-S16-T
ULN2004-S16-T CAD Models
ULN2004-S16-T Part Data Attributes
|
ULN2004-S16-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ULN2004-S16-T
Unisonic Technologies Co Ltd
Interface Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 7 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | ||
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |