Part Details for ULD2A6R8MDD1TD by Nichicon Corporation
Overview of ULD2A6R8MDD1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ULD2A6R8MDD1TD
ULD2A6R8MDD1TD CAD Models
ULD2A6R8MDD1TD Part Data Attributes
|
ULD2A6R8MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
ULD2A6R8MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0068 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 29.4 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for ULD2A6R8MDD1TD
This table gives cross-reference parts and alternative options found for ULD2A6R8MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ULD2A6R8MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZL6R8MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | ULD2A6R8MDD1TD vs 100ZL6R8MEFCT15X11 |
NRSG6R8M100V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | ULD2A6R8MDD1TD vs NRSG6R8M100V5X11TBF1NF |
EKY-101EC36R8ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ULD2A6R8MDD1TD vs EKY-101EC36R8ME11D |
86R8MAM0511RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | ULD2A6R8MDD1TD vs 86R8MAM0511RX00F |
86R8MAM0511RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | ULD2A6R8MDD1TD vs 86R8MAM0511RXN7J |
86R8MAM0511RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | ULD2A6R8MDD1TD vs 86R8MAM0511RX01P |
NRSG6R8M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | ULD2A6R8MDD1TD vs NRSG6R8M100V5X11SP7.5LSF |
86R8MAM0511RXN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | ULD2A6R8MDD1TD vs 86R8MAM0511RXN1E |
NRSG6R8M100V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ULD2A6R8MDD1TD vs NRSG6R8M100V5X11TBNF |
SC100M6R80C5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | YAGEO Corporation | ULD2A6R8MDD1TD vs SC100M6R80C5F10511 |