Part Details for 100ZL6R8MEFCT15X11 by Rubycon Corporation
Overview of 100ZL6R8MEFCT15X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100ZL6R8MEFCT15X11
100ZL6R8MEFCT15X11 CAD Models
100ZL6R8MEFCT15X11 Part Data Attributes
|
100ZL6R8MEFCT15X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100ZL6R8MEFCT15X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0068 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 100ZL6R8MEFCT15X11
This table gives cross-reference parts and alternative options found for 100ZL6R8MEFCT15X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZL6R8MEFCT15X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG6R8M100V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | 100ZL6R8MEFCT15X11 vs NRSG6R8M100V5X11TBF1NF |
EKY-101EC36R8ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 100ZL6R8MEFCT15X11 vs EKY-101EC36R8ME11D |
86R8MAM0511RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 100ZL6R8MEFCT15X11 vs 86R8MAM0511RX00F |
86R8MAM0511RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 100ZL6R8MEFCT15X11 vs 86R8MAM0511RXN7J |
86R8MAM0511RX01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 100ZL6R8MEFCT15X11 vs 86R8MAM0511RX01P |
NRSG6R8M100V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | NIC Components Corp | 100ZL6R8MEFCT15X11 vs NRSG6R8M100V5X11SP7.5LSF |
86R8MAM0511RXN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF | Fenghua (HK) Electronics Ltd | 100ZL6R8MEFCT15X11 vs 86R8MAM0511RXN1E |
NRSG6R8M100V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 100ZL6R8MEFCT15X11 vs NRSG6R8M100V5X11TBNF |
SC100M6R80C5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | YAGEO Corporation | 100ZL6R8MEFCT15X11 vs SC100M6R80C5F10511 |
UHE2A6R8MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6.8uF, | Nichicon Corporation | 100ZL6R8MEFCT15X11 vs UHE2A6R8MDD1CM |