Memory
UL62H256BSK35
Description: 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28

Overview of UL62H256BSK35 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Internet of Things (IoT) Financial Technology (Fintech) Smart Cities Healthcare Telecommunications Medical Imaging

CAD Models for UL62H256BSK35 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UL62H256BSK35 by Cypress Semiconductor

UL62H256BSK35
Cypress Semiconductor
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. UL62H256BSK35
    Cypress Semiconductor
    32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28
    VS

Alternate Parts for UL62H256BSK35

This table gives cross-reference parts and alternative options found for UL62H256BSK35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL62H256BSK35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UL62H256BSA35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation UL62H256BSK35 vs UL62H256BSA35G1
UL62H256BSA35 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor UL62H256BSK35 vs UL62H256BSA35
UL62H256BSA35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation UL62H256BSK35 vs UL62H256BSA35
UL62H256BSA35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI UL62H256BSK35 vs UL62H256BSA35G1
UL62H256BSK35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation UL62H256BSK35 vs UL62H256BSK35
UL62H256BSK35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI UL62H256BSK35 vs UL62H256BSK35
UL62H256BSK35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI UL62H256BSK35 vs UL62H256BSK35G1
UL62H256BSK35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Alliance Memory Inc UL62H256BSK35 vs UL62H256BSK35G1
UL62H256BSA35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 ZMDI UL62H256BSK35 vs UL62H256BSA35
UL62H256BSA35G1 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor UL62H256BSK35 vs UL62H256BSA35G1
Part Number Description Manufacturer Compare
UL62H256BSK35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation UL62H256BSK35 vs UL62H256BSK35
UL62H256BSK35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Alliance Memory Inc UL62H256BSK35 vs UL62H256BSK35G1
UL62H256BSA35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation UL62H256BSK35 vs UL62H256BSA35
UL62H256BSA35G1 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Simtek Corporation UL62H256BSK35 vs UL62H256BSA35G1
UL62H256BSA35 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28 Cypress Semiconductor UL62H256BSK35 vs UL62H256BSA35
UL62H256BSK35 Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 Alliance Memory Inc UL62H256BSK35 vs UL62H256BSK35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UL62H256BSK35 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UL62H256BSK35 by Cypress Semiconductor

  • Please alert me when UL62H256BSK35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UL62H256BSK35 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UL62H256BSK35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UL62H256BSK35 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UL62H256BSK35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UL62H256BSK35 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: