Part Details for UL62H256BSA35 by Cypress Semiconductor
Overview of UL62H256BSA35 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Healthcare
Telecommunications
Medical Imaging
Part Details for UL62H256BSA35
UL62H256BSA35 CAD Models
UL62H256BSA35 Part Data Attributes
|
UL62H256BSA35
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UL62H256BSA35
Cypress Semiconductor
32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for UL62H256BSA35
This table gives cross-reference parts and alternative options found for UL62H256BSA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL62H256BSA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL62H256BSK35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Alliance Memory Inc | UL62H256BSA35 vs UL62H256BSK35 |
UL62H256BSA35G1 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | ZMDI | UL62H256BSA35 vs UL62H256BSA35G1 |
UL62H256BSA35G1 | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | UL62H256BSA35 vs UL62H256BSA35G1 |
UL62H256BSK35G1 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | UL62H256BSA35 vs UL62H256BSK35G1 |
UL62H256BSK35G1 | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | UL62H256BSA35 vs UL62H256BSK35G1 |
UL62H256BSK35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | ZMDI | UL62H256BSA35 vs UL62H256BSK35 |
UL62H256BSA35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | Simtek Corporation | UL62H256BSA35 vs UL62H256BSA35 |
UL62H256BSK35G1 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | ZMDI | UL62H256BSA35 vs UL62H256BSK35G1 |
UL62H256BSK35 | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOP-28 | Cypress Semiconductor | UL62H256BSA35 vs UL62H256BSK35 |
UL62H256BSA35 | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.300 INCH, SOP-28 | ZMDI | UL62H256BSA35 vs UL62H256BSA35 |