Part Details for UL62H1616BJA20 by Simtek Corporation
Overview of UL62H1616BJA20 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UL62H1616BJA20
UL62H1616BJA20 CAD Models
UL62H1616BJA20 Part Data Attributes
|
UL62H1616BJA20
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
UL62H1616BJA20
Simtek Corporation
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UL62H1616BJA20
This table gives cross-reference parts and alternative options found for UL62H1616BJA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UL62H1616BJA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL62H1616BJK20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | ZMDI | UL62H1616BJA20 vs UL62H1616BJK20 |
IDT71T016SA20YGI | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | UL62H1616BJA20 vs IDT71T016SA20YGI |
IDT71T016SA20YG | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | UL62H1616BJA20 vs IDT71T016SA20YG |
IDT71T016SA20YG8 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Device Technology Inc | UL62H1616BJA20 vs IDT71T016SA20YG8 |
UL62H1616BJA20 | 64KX16 STANDARD SRAM, 20ns, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | UL62H1616BJA20 vs UL62H1616BJA20 |
UL62H1616BJA20G1 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Simtek Corporation | UL62H1616BJA20 vs UL62H1616BJA20G1 |
UL62H1616BJA20G1 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | ZMDI | UL62H1616BJA20 vs UL62H1616BJA20G1 |
UL62H1616BJA20G1 | 64KX16 STANDARD SRAM, 20ns, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | UL62H1616BJA20 vs UL62H1616BJA20G1 |
UL62H1616BJK20G1 | 64KX16 STANDARD SRAM, 20ns, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | UL62H1616BJA20 vs UL62H1616BJK20G1 |
IDT71T016SA20YI | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | UL62H1616BJA20 vs IDT71T016SA20YI |