Part Details for IDT71T016SA20YG8 by Integrated Device Technology Inc
Overview of IDT71T016SA20YG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71T016SA20YG8
IDT71T016SA20YG8 CAD Models
IDT71T016SA20YG8 Part Data Attributes
|
IDT71T016SA20YG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71T016SA20YG8
Integrated Device Technology Inc
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e3 | |
Length | 28.575 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IDT71T016SA20YG8
This table gives cross-reference parts and alternative options found for IDT71T016SA20YG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T016SA20YG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UL62H1616BJK20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | ZMDI | IDT71T016SA20YG8 vs UL62H1616BJK20 |
IDT71T016SA20YGI | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | IDT71T016SA20YG8 vs IDT71T016SA20YGI |
IDT71T016SA20YG | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | IDT71T016SA20YG8 vs IDT71T016SA20YG |
UL62H1616BJA20 | 64KX16 STANDARD SRAM, 20ns, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | IDT71T016SA20YG8 vs UL62H1616BJA20 |
UL62H1616BJA20G1 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Simtek Corporation | IDT71T016SA20YG8 vs UL62H1616BJA20G1 |
UL62H1616BJA20G1 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | ZMDI | IDT71T016SA20YG8 vs UL62H1616BJA20G1 |
UL62H1616BJA20G1 | 64KX16 STANDARD SRAM, 20ns, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | IDT71T016SA20YG8 vs UL62H1616BJA20G1 |
UL62H1616BJA20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Simtek Corporation | IDT71T016SA20YG8 vs UL62H1616BJA20 |
UL62H1616BJK20G1 | 64KX16 STANDARD SRAM, 20ns, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | IDT71T016SA20YG8 vs UL62H1616BJK20G1 |
IDT71T016SA20YI | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | IDT71T016SA20YG8 vs IDT71T016SA20YI |