Part Details for UKT1HR33MDD1CP by Nichicon Corporation
Overview of UKT1HR33MDD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKT1HR33MDD1CP
UKT1HR33MDD1CP CAD Models
UKT1HR33MDD1CP Part Data Attributes
|
UKT1HR33MDD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1HR33MDD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4.3 mA | |
Series | KT | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm |
Alternate Parts for UKT1HR33MDD1CP
This table gives cross-reference parts and alternative options found for UKT1HR33MDD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1HR33MDD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RASR33M50CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | IBS Electronics Inc | UKT1HR33MDD1CP vs RASR33M50CF15X11 |
UVY1HR33MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UKT1HR33MDD1CP vs UVY1HR33MDD1FV |
EKME500ETDR33ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | United Chemi-Con Inc | UKT1HR33MDD1CP vs EKME500ETDR33ME11B |
50YXA0R33MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | UKT1HR33MDD1CP vs 50YXA0R33MEFCTA5X11 |
EKME500ETDR33ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | United Chemi-Con Inc | UKT1HR33MDD1CP vs EKME500ETDR33ME11S |
UVZ1HR33MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UKT1HR33MDD1CP vs UVZ1HR33MDD1FV |
UKT1HR33MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UKT1HR33MDD1CP vs UKT1HR33MDD1AA |
UVY1HR33MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UKT1HR33MDD1CP vs UVY1HR33MDD1CM |
334CKH050MST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Cornell Dubilier Electronics Inc | UKT1HR33MDD1CP vs 334CKH050MST |
UVY1HR33MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKT1HR33MDD1CP vs UVY1HR33MDD |