Part Details for UVY1HR33MDD1CM by Nichicon Corporation
Overview of UVY1HR33MDD1CM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY1HR33MDD1CM
UVY1HR33MDD1CM CAD Models
UVY1HR33MDD1CM Part Data Attributes
|
UVY1HR33MDD1CM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1HR33MDD1CM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4.3 mA | |
Series | VY | |
Terminal Pitch | 2 mm |
Alternate Parts for UVY1HR33MDD1CM
This table gives cross-reference parts and alternative options found for UVY1HR33MDD1CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1HR33MDD1CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1H334M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UVY1HR33MDD1CM vs RL1H334M05011FS |
RASR33M50TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | IBS Electronics Inc | UVY1HR33MDD1CM vs RASR33M50TR15X11 |
EKMG500ELLR33ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVY1HR33MDD1CM vs EKMG500ELLR33ME11D |
50YXA0R33MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | UVY1HR33MDD1CM vs 50YXA0R33MEFC5X11 |
ECA1HFGR33 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UVY1HR33MDD1CM vs ECA1HFGR33 |
50YXA0R33MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | Rubycon Corporation | UVY1HR33MDD1CM vs 50YXA0R33MEFCTA5X11 |
50YXA0R33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.33uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | UVY1HR33MDD1CM vs 50YXA0R33MCA5X11 |
RASR33M50CF25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF, | IBS Electronics Inc | UVY1HR33MDD1CM vs RASR33M50CF25X11 |
RL1H334M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVY1HR33MDD1CM vs RL1H334M05011PB |
EEUHD1HR33 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | UVY1HR33MDD1CM vs EEUHD1HR33 |