Part Details for UKT1H331MPD by Nichicon Corporation
Overview of UKT1H331MPD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT1H331MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7893
|
Newark | Capacitor Alum Elect, 330Uf, 50V, 20%, Radial, Capacitance:330µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:-Rohs Compliant: Yes |Nichicon UKT1H331MPD RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.4080 | Buy Now |
DISTI #
493-15444-ND
|
DigiKey | CAP ALUM 330UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1443 In Stock |
|
$0.3747 / $1.3400 | Buy Now |
DISTI #
647-UKT1H331MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200 RoHS: Compliant | 88 |
|
$0.3340 / $0.7200 | Buy Now |
DISTI #
UKT1H331MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3190 | Buy Now |
Part Details for UKT1H331MPD
UKT1H331MPD CAD Models
UKT1H331MPD Part Data Attributes
|
UKT1H331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1H331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.495 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 410 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKT1H331MPD
This table gives cross-reference parts and alternative options found for UKT1H331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1H331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY1H331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKT1H331MPD vs UVY1H331MPD1CC |
UKT1H331MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UKT1H331MPD vs UKT1H331MPD1CT |
RJ4-50V331MH4#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | UKT1H331MPD vs RJ4-50V331MH4#-T2 |
EEUHD1H331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF | Panasonic Electronic Components | UKT1H331MPD vs EEUHD1H331(B) |
NRWS331M50V10X16TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1H331MPD vs NRWS331M50V10X16TBYF |
NRWP331M50V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UKT1H331MPD vs NRWP331M50V10X16TB12.7MMPF |
UVZ1H331MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Nichicon Corporation | UKT1H331MPD vs UVZ1H331MPD1AA |
NRWY331M50V10X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UKT1H331MPD vs NRWY331M50V10X16SP7.5LSF |
50YXA330MCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UKT1H331MPD vs 50YXA330MCC10X16 |
ECA1HHG331 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UKT1H331MPD vs ECA1HHG331 |