Part Details for NRWS331M50V10X16TBYF by NIC Components Corp
Overview of NRWS331M50V10X16TBYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS331M50V10X16TBYF
NRWS331M50V10X16TBYF CAD Models
NRWS331M50V10X16TBYF Part Data Attributes
|
NRWS331M50V10X16TBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS331M50V10X16TBYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.495 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 422.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS331M50V10X16TBYF
This table gives cross-reference parts and alternative options found for NRWS331M50V10X16TBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS331M50V10X16TBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS331M50V10X16SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWS331M50V10X16TBYF vs NRWS331M50V10X16SPYF |
EKMQ500ELL331MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWS331M50V10X16TBYF vs EKMQ500ELL331MJ16S |
NRWP331M50V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWS331M50V10X16TBYF vs NRWP331M50V10X16F3CF |
TKP331M1HG | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Kaimei Electronic Corp | NRWS331M50V10X16TBYF vs TKP331M1HG |
MALREKB05DD333H00K | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWS331M50V10X16TBYF vs MALREKB05DD333H00K |
50PX330MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWS331M50V10X16TBYF vs 50PX330MEFCT810X16 |
UVY1H331MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRWS331M50V10X16TBYF vs UVY1H331MPD1CT |
LESRA330M50TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NRWS331M50V10X16TBYF vs LESRA330M50TR2610X16 |
EKMQ500EC5331MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRWS331M50V10X16TBYF vs EKMQ500EC5331MJ16S |
LESRA330M50CF110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NRWS331M50V10X16TBYF vs LESRA330M50CF110X16 |