Part Details for UKT1A220MDD1TD by Nichicon Corporation
Overview of UKT1A220MDD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKT1A220MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T7647
|
Newark | Radials/Tp&ammo |Nichicon UKT1A220MDD1TD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1689 Partner Stock |
|
$0 | Buy Now |
DISTI #
UKT1A220MDD1TD
|
IBS Electronics | Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 22muF 20% 0.197Dia 5.00mm Min Qty: 6221 Package Multiple: 1 | 1689 |
|
$0.1132 | Buy Now |
DISTI #
C1S528101666360
|
Chip1Stop | Capacitor Aluminum | 1689 |
|
$0.1290 / $0.1300 | Buy Now |
Part Details for UKT1A220MDD1TD
UKT1A220MDD1TD CAD Models
UKT1A220MDD1TD Part Data Attributes
|
UKT1A220MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKT1A220MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 45 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm |
Alternate Parts for UKT1A220MDD1TD
This table gives cross-reference parts and alternative options found for UKT1A220MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKT1A220MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA22M10TR15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UKT1A220MDD1TD vs LESRA22M10TR15X11 |
UPS1A220MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKT1A220MDD1TD vs UPS1A220MDD1TA |
LESRA22M10TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UKT1A220MDD1TD vs LESRA22M10TR525X11 |
UEP1A220MDD1CT | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UKT1A220MDD1TD vs UEP1A220MDD1CT |
EKME100ELL220ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UKT1A220MDD1TD vs EKME100ELL220ME11M |
BKME100EFM220ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UKT1A220MDD1TD vs BKME100EFM220ME11D |
UVZ1A220MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UKT1A220MDD1TD vs UVZ1A220MDD1AA |
UEP1A220MDD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UKT1A220MDD1TD vs UEP1A220MDD1CM |
UKT1A220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UKT1A220MDD1TD vs UKT1A220MDD1FV |
NRWA220M10V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UKT1A220MDD1TD vs NRWA220M10V5X11F3CF |