Part Details for UEP1A220MDD1CT by Nichicon Corporation
Overview of UEP1A220MDD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UEP1A220MDD1CT
UEP1A220MDD1CT CAD Models
UEP1A220MDD1CT Part Data Attributes
|
UEP1A220MDD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UEP1A220MDD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 42 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for UEP1A220MDD1CT
This table gives cross-reference parts and alternative options found for UEP1A220MDD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UEP1A220MDD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ3-10V220ME3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | UEP1A220MDD1CT vs RJ3-10V220ME3#-T2 |
NRWA220M10V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UEP1A220MDD1CT vs NRWA220M10V5X11TBF1F |
NRWA220M10V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UEP1A220MDD1CT vs NRWA220M10V5X11TBSTF |
UPS1A220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UEP1A220MDD1CT vs UPS1A220MDD1TD |
UPW1A220MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UEP1A220MDD1CT vs UPW1A220MDD |
UKT1A220MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UEP1A220MDD1CT vs UKT1A220MDD1CM |
UEP1A220MDD | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UEP1A220MDD1CT vs UEP1A220MDD |
UKT1A220MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UEP1A220MDD1CT vs UKT1A220MDD1FV |
UKT1A220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | UEP1A220MDD1CT vs UKT1A220MDD1TD |
EKME100ETE220ME11M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UEP1A220MDD1CT vs EKME100ETE220ME11M |