Part Details for 8222LAM1020LZ04D by Fenghua (HK) Electronics Ltd
Overview of 8222LAM1020LZ04D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8222LAM1020LZ04D
8222LAM1020LZ04D CAD Models
8222LAM1020LZ04D Part Data Attributes
|
8222LAM1020LZ04D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8222LAM1020LZ04D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8222LAM1020LZ04D
This table gives cross-reference parts and alternative options found for 8222LAM1020LZ04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8222LAM1020LZ04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8222LAM1020LZN1A | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LAM1020LZ04D vs 8222LAM1020LZN1A |
RD0J228M10020HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 8222LAM1020LZ04D vs RD0J228M10020HL |
8222LAM1020LZ04A | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LAM1020LZ04D vs 8222LAM1020LZ04A |
8222LAM1020LZ01P | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LAM1020LZ04D vs 8222LAM1020LZ01P |
6.3YXA2200MEFCSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 8222LAM1020LZ04D vs 6.3YXA2200MEFCSG10X20 |
6.3YXA2200MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Rubycon Corporation | 8222LAM1020LZ04D vs 6.3YXA2200MEFCRX10X20 |
8222LAM1020LZ07J | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LAM1020LZ04D vs 8222LAM1020LZ07J |
8222LAM1020LZ00F | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LAM1020LZ04D vs 8222LAM1020LZ00F |
8222LAM1020LZN1B | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8222LAM1020LZ04D vs 8222LAM1020LZN1B |
RD0J228M10020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, | Samwha Electronics | 8222LAM1020LZ04D vs RD0J228M10020QL |