Part Details for UKL1J100KED1TA by Nichicon Corporation
Overview of UKL1J100KED1TA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UKL1J100KED1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17641-1-ND
|
DigiKey | CAP ALUM 10UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1812 In Stock |
|
$0.1520 / $0.5500 | Buy Now |
DISTI #
UKL1J100KED1TA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 63V 10% Aluminum Capacitor RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack |
Americas - 2000 In Stock |
|
$0.1490 | Buy Now |
Part Details for UKL1J100KED1TA
UKL1J100KED1TA CAD Models
UKL1J100KED1TA Part Data Attributes
|
UKL1J100KED1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1J100KED1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UKL1J100KED1TA
This table gives cross-reference parts and alternative options found for UKL1J100KED1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1J100KED1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1J100KED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED |
UKL1J100KED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED1CM |
UKL1J100KED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED1FA |
UKL1J100KED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED1CT |
UKL1J100KED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED1CP |
UKL1J100KED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED1CC |
UKL1J100KED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED1CV |
UKL1J100KED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED1FV |
UKL1J100KED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED1TA vs UKL1J100KED1CA |