There are no models available for this part yet.
Overview of UKL1J100KED by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UKL1J100KED by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K8426
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 63V, 10%, Radial, Capacitance:10µf, Voltage(Dc):63V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UKL1J100KED RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 / $0.1250 | Buy Now | |
DISTI #
493-14491-ND
|
DigiKey | CAP ALUM 10UF 10% 63V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
432 In Stock |
|
$0.1841 / $0.5300 | Buy Now |
CAD Models for UKL1J100KED by Nichicon Corporation
Part Data Attributes for UKL1J100KED by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00126 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
75 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.07
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1J100KED
This table gives cross-reference parts and alternative options found for UKL1J100KED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1J100KED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1J100KED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1CM |
UKL1J100KED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1FA |
UKL1J100KED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1CT |
UKL1J100KED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1CP |
UKL1J100KED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1CC |
UKL1J100KED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1CV |
UKL1J100KED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1FV |
UKL1J100KED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1TA |
UKL1J100KED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 10% +Tol, 10% -Tol, 10uF, | Nichicon Corporation | UKL1J100KED vs UKL1J100KED1CA |