Part Details for UKL1H220KEDANACM by Nichicon Corporation
Overview of UKL1H220KEDANACM by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H220KEDANACM
UKL1H220KEDANACM CAD Models
UKL1H220KEDANACM Part Data Attributes
|
UKL1H220KEDANACM
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H220KEDANACM
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 77 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UKL1H220KEDANACM
This table gives cross-reference parts and alternative options found for UKL1H220KEDANACM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H220KEDANACM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H220KEDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | Nichicon Corporation | UKL1H220KEDANACM vs UKL1H220KEDANATA |
EXR220K50AT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | UKL1H220KEDANACM vs EXR220K50AT2 |
EXR220K50AT3 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | UKL1H220KEDANACM vs EXR220K50AT3 |
UKL1H220KEDANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1H220KEDANACM vs UKL1H220KEDANAFA |
UTW22K50TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANACM vs UTW22K50TB26.3X11 |
UTW22K50TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | UKL1H220KEDANACM vs UTW22K50TR636.3X11 |
EXR220K50B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | UKL1H220KEDANACM vs EXR220K50B |
UKL1H220KEDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | UKL1H220KEDANACM vs UKL1H220KEDANACC |
EXR220K50ATA | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | UKL1H220KEDANACM vs EXR220K50ATA |
EXR220K50RT35 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | UKL1H220KEDANACM vs EXR220K50RT35 |