Part Details for EXR220K50AT3 by Hitano Enterprise Corp
Overview of EXR220K50AT3 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EXR220K50AT3
EXR220K50AT3 CAD Models
EXR220K50AT3 Part Data Attributes
|
EXR220K50AT3
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EXR220K50AT3
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 93 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EXR220K50AT3
This table gives cross-reference parts and alternative options found for EXR220K50AT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EXR220K50AT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H220KEDANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | Nichicon Corporation | EXR220K50AT3 vs UKL1H220KEDANATA |
EXR220K50AT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EXR220K50AT3 vs EXR220K50AT2 |
UKL1H220KEDANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | EXR220K50AT3 vs UKL1H220KEDANAFA |
UTW22K50TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | EXR220K50AT3 vs UTW22K50TB26.3X11 |
UTW22K50TR636.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | EXR220K50AT3 vs UTW22K50TR636.3X11 |
EXR220K50B | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EXR220K50AT3 vs EXR220K50B |
UKL1H220KEDANACC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF, | Nichicon Corporation | EXR220K50AT3 vs UKL1H220KEDANACC |
EXR220K50ATA | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EXR220K50AT3 vs EXR220K50ATA |
EXR220K50RT35 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EXR220K50AT3 vs EXR220K50RT35 |
UTW22K50TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | EXR220K50AT3 vs UTW22K50TR26.3X11 |