Part Details for UKL1H150KED1FV by Nichicon Corporation
Overview of UKL1H150KED1FV by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UKL1H150KED1FV
UKL1H150KED1FV CAD Models
UKL1H150KED1FV Part Data Attributes
|
UKL1H150KED1FV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UKL1H150KED1FV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 95 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UKL1H150KED1FV
This table gives cross-reference parts and alternative options found for UKL1H150KED1FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1H150KED1FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H150KED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1FV vs UKL1H150KED1CV |
UKL1H150KED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1FV vs UKL1H150KED1CA |
BP150K50TR526.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF | IBS Electronics Inc | UKL1H150KED1FV vs BP150K50TR526.3X11 |
UKL1H150KED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1FV vs UKL1H150KED1CT |
BP150K50TB6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF | IBS Electronics Inc | UKL1H150KED1FV vs BP150K50TB6.3X11 |
UKL1H150KED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UKL1H150KED1FV vs UKL1H150KED |
UKL1H150KED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1FV vs UKL1H150KED1FA |
UKL1H150KED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1FV vs UKL1H150KED1TA |
BP150K50TR6.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF | IBS Electronics Inc | UKL1H150KED1FV vs BP150K50TR6.3X11 |
UKL1H150KED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | UKL1H150KED1FV vs UKL1H150KED1CC |