Part Details for BP150K50TR526.3X11 by IBS Electronics Inc
Overview of BP150K50TR526.3X11 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BP150K50TR526.3X11
BP150K50TR526.3X11 CAD Models
BP150K50TR526.3X11 Part Data Attributes
|
BP150K50TR526.3X11
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BP150K50TR526.3X11
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | BP | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | BP | |
Terminal Pitch | 7.5 mm |
Alternate Parts for BP150K50TR526.3X11
This table gives cross-reference parts and alternative options found for BP150K50TR526.3X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP150K50TR526.3X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UKL1H150KED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KED1TA |
UKL1H150KED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KED1CV |
UKL1H150KED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KED1FV |
UKL1H150KED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KED1CP |
UKL1H150KED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KED1AA |
UKL1H150KED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF, | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KED1TD |
UKL1H150KED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KED |
UKL1H150KEA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KEA |
BP150K50CF36.3X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 10% +Tol, 10% -Tol, 15uF | IBS Electronics Inc | BP150K50TR526.3X11 vs BP150K50CF36.3X11 |
UKL1H150KEDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | BP150K50TR526.3X11 vs UKL1H150KEDANA |